There are no models available for this part yet.
Overview of 790-024PB-2P2MT by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-024PB-2P2MT by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1584
|
Newark | Connector |Glenair 790-024PB-2P2MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$218.9700 / $706.1600 | Buy Now | |
DISTI #
3937-790-024PB-2P2MT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-024PB-2P2MT
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PB-2P2MT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | ||
DISTI #
631-790-024PB-2P2MT
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$287.1500 / $365.5200 | Order Now | |
DISTI #
71115963
|
Verical | Conn D-Sub PIN 2Power POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$173.2821 / $272.0513 | Buy Now | |
DISTI #
77958488
|
Verical | Conn D-Sub PIN 2Power POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$272.0513 / $670.6154 | Buy Now | |
DISTI #
GLE790-024PB-2P2MT
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$364.9346 / $706.1580 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 26 |
|
$426.2800 / $804.7400 | Buy Now |
CAD Models for 790-024PB-2P2MT by Glenair Inc
Part Data Attributes for 790-024PB-2P2MT by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|