790-024PB-2P2MTT
Glenair Inc
Description: D Microminiature Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT

Overview of 790-024PB-2P2MTT by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 790-024PB-2P2MTT by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK1084
Newark 790-024Pb-2P2Mtt |Glenair 790-024PB-2P2MTT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $741.4600
  • 2 $666.7400
  • 4 $559.4600
  • 7 $538.3800
  • 10 $392.7600
  • 20 $300.8000
  • 35 $264.4000
  • 50 $229.9200
$229.9200 / $741.4600 Buy Now
DISTI # 790-024PB-2P2MTT
Avnet Americas - Bulk (Alt: 790-024PB-2P2MTT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 4 Factory Stock
RFQ
DISTI # 631-024PB2P2MTT
Mouser Electronics D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant 0
  • 10 $431.0700
$431.0700 Order Now

CAD Models for 790-024PB-2P2MTT by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790-024PB-2P2MTT by Glenair Inc

790-024PB-2P2MTT
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
5 Weeks
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
2
Want to compare parts?
  1. 790-024PB-2P2MTT
    Glenair Inc
    D Microminiature Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-024PB-2P2MTT by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-024PB-2P2MTT by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-024PB-2P2MTT would you like to use for your alert(s)?
  • Please alert me when 790-024PB-2P2MTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-024PB-2P2MTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-024PB-2P2MTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-024PB-2P2MTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-024PB-2P2MTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-024PB-2P2MTT by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: