Part Details for 790-024PB-9MP by Glenair Inc
Overview of 790-024PB-9MP by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PB-9MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1088
|
Newark | 790-024Pb-9Mp |Glenair 790-024PB-9MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$190.1100 / $613.1100 | Buy Now |
DISTI #
631-790-024PB-9MP
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$272.9800 / $672.9000 | Order Now |
DISTI #
GLE790-024PB-9MP
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 790-024PB-9MP
790-024PB-9MP CAD Models
790-024PB-9MP Part Data Attributes
|
790-024PB-9MP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PB-9MP
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |