Part Details for 790-024PD-15MN by Glenair Inc
Overview of 790-024PD-15MN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PD-15MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1594
|
Newark | Connector |Glenair 790-024PD-15MN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$198.3900 / $639.8100 | Buy Now |
DISTI #
3937-790-024PD-15MN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-024PD-15MN
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PD-15MN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$164.0964 / $710.8950 | Buy Now |
DISTI #
654-790024PD15MN
|
Mouser Electronics | D-Sub Micro-D Connectors CBL REC W/PIN CONT 15CONT #23AWG RoHS: Compliant | 0 |
|
$256.3900 / $334.7700 | Order Now |
DISTI #
71119315
|
Verical | Conn Micro D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$313.8125 | Buy Now |
DISTI #
77952214
|
Verical | Conn Micro D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$321.8590 / $607.6026 | Buy Now |
DISTI #
790-024PD-15MN
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PD-15MN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$164.0964 / $710.8950 | Buy Now |
DISTI #
GLE790-024PD-15MN
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$330.6512 / $639.8055 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors CBL REC W/PIN CONT 15CONT #23AWG Min Qty: 1 | 13 |
|
$386.2300 / $729.1200 | Buy Now |
Part Details for 790-024PD-15MN
790-024PD-15MN CAD Models
790-024PD-15MN Part Data Attributes:
|
790-024PD-15MN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PD-15MN
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |