Part Details for 790-024PH-29P7MS by Glenair Inc
Overview of 790-024PH-29P7MS by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PH-29P7MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1161
|
Newark | 790-024Ph-29P7Ms |Glenair 790-024PH-29P7MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$338.9900 / $1,093.2300 | Buy Now |
DISTI #
790-024PH-29P7MS
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PH-29P7MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-024PH29P7MS
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant | 0 |
|
$635.5900 | Order Now |
Part Details for 790-024PH-29P7MS
790-024PH-29P7MS CAD Models
790-024PH-29P7MS Part Data Attributes
|
790-024PH-29P7MS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PH-29P7MS
Glenair Inc
D Microminiature Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | LOW PROFILE, CAPTIVATED | |
Body Breadth | 0.41 inch | |
Body Depth | 0.288 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 13 A | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 |
Alternate Parts for 790-024PH-29P7MS
This table gives cross-reference parts and alternative options found for 790-024PH-29P7MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-024PH-29P7MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-024PH-29P7MTS | D Microminiature Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 790-024PH-29P7MS vs 790-024PH-29P7MTS |