There are no models available for this part yet.
Overview of 790-024PH-29P7MT by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-024PH-29P7MT by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1622
|
Newark | Connector |Glenair 790-024PH-29P7MT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$341.8900 / $1,102.5900 | Buy Now | |
DISTI #
3937-790-024PH-29P7MT-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-024PH-29P7MT
|
Avnet Americas | Micro D-Subminiature Connector Plug 29 Position Crimp Straight Cable Mount - Bulk (Alt: 790-024PH-29P7MT) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | ||
DISTI #
631-790-024PH-29P7MT
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$528.3100 / $1,094.1600 | Order Now | |
DISTI #
71106213
|
Verical | Conn D-Sub PIN 7Power/22Signal POS Crimp ST Cable Mount 29 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$270.5641 / $424.7949 | Buy Now | |
DISTI #
77956142
|
Verical | Conn D-Sub PIN 7Power/22Signal POS Crimp ST Cable Mount 29 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$424.7949 / $1,047.0897 | Buy Now | |
DISTI #
GLE790-024PH-29P7MT
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$569.8054 / $1,102.5854 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 13 |
|
$665.5800 / $1,256.5100 | Buy Now |
CAD Models for 790-024PH-29P7MT by Glenair Inc
Part Data Attributes for 790-024PH-29P7MT by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
0.41 inch
|
Body Depth
|
0.288 inch
|
Body Length
|
2.175 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Pattern
|
MIXED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
700VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
SCREWLOCKS
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Power)
|
13 A
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
29
|