Part Details for 790-024PH-36W2MS by Glenair Inc
Overview of 790-024PH-36W2MS by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-024PH-36W2MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1625
|
Newark | Connector |Glenair 790-024PH-36W2MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$339.5800 / $1,095.1500 | Buy Now |
DISTI #
3937-790-024PH-36W2MS-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-024PH-36W2MS
|
Avnet Americas | Micro D-Subminiature Connector Plug 36 Position Crimp Straight Cable Mount - Bulk (Alt: 790-024PH-36W2MS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-790-024PH-36W2MS
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$524.7500 / $1,086.7800 | Order Now |
DISTI #
71119325
|
Verical | Conn D-Sub PIN Crimp ST Cable Mount 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$268.7436 / $421.9231 | Buy Now |
DISTI #
77954986
|
Verical | Conn D-Sub PIN Crimp ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$421.9231 / $1,040.0256 | Buy Now |
DISTI #
GLE790-024PH-36W2MS
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$565.9727 / $1,095.1470 | Buy Now |
Part Details for 790-024PH-36W2MS
790-024PH-36W2MS CAD Models
790-024PH-36W2MS Part Data Attributes
|
790-024PH-36W2MS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-024PH-36W2MS
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |