There are no models available for this part yet.
Overview of 790-024PJ-33MTS by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-024PJ-33MTS by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1641
|
Newark | Connector |Glenair 790-024PJ-33MTS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$336.2600 / $1,084.4500 | Buy Now | |
DISTI #
3937-790-024PJ-33MTS-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-024PJ-33MTS
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-024PJ-33MTS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$2,144.3208 | Buy Now | |
DISTI #
631-790-024PJ-33MTS
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$625.4400 | Order Now | |
DISTI #
GLE790-024PJ-33MTS
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$560.4278 / $1,084.4415 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 7 |
|
$654.6300 / $1,235.8300 | Buy Now |
CAD Models for 790-024PJ-33MTS by Glenair Inc
Part Data Attributes for 790-024PJ-33MTS by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE, CAPTIVATED
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
33
|