Part Details for 790-026PA-5MP by Glenair Inc
Overview of 790-026PA-5MP by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-026PA-5MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1466
|
Newark | 790-026Pa-5Mp |Glenair 790-026PA-5MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$298.9200 / $964.0300 | Buy Now |
DISTI #
631-026PA5MP
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$504.4200 | Order Now |
DISTI #
GLE790-026PA-5MP
|
Interstate Connecting Components | 790-026PA-5MP | 0 |
|
Buy Now |
Part Details for 790-026PA-5MP
790-026PA-5MP CAD Models
790-026PA-5MP Part Data Attributes
|
790-026PA-5MP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-026PA-5MP
Glenair Inc
D Microminiature Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |