Part Details for 790-026PJ-33MP by Glenair Inc
Overview of 790-026PJ-33MP by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-026PJ-33MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1767
|
Newark | Connector |Glenair 790-026PJ-33MP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$376.3800 / $1,213.8400 | Buy Now |
DISTI #
3937-790-026PJ-33MP-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-026PJ-33MP
|
Avnet Americas | Conn Micro D-Subminiature RCP 33 POS Crimp ST Panel Mount 33 Terminal 1 Port - Bulk (Alt: 790-026PJ-33MP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$311.3356 / $1,348.7100 | Buy Now |
DISTI #
631-790026PJ33MP
|
Mouser Electronics | D-Sub Standard Connectors 11+ start 8 wks RoHS: Compliant | 0 |
|
$635.1300 | Order Now |
DISTI #
71114272
|
Verical | Crimp Terminated Panel Mount Receptacles, Pin Contacts RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$297.8718 / $610.6282 | Buy Now |
DISTI #
77955321
|
Verical | Crimp Terminated Panel Mount Receptacles, Pin Contacts RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$610.6282 / $1,152.7436 | Buy Now |
DISTI #
GLE790-026PJ-33MP
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$627.3088 / $1,213.8390 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 13 |
|
$732.7500 / $1,383.2900 | Buy Now |
Part Details for 790-026PJ-33MP
790-026PJ-33MP CAD Models
790-026PJ-33MP Part Data Attributes
|
790-026PJ-33MP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-026PJ-33MP
Glenair Inc
D Microminiature Connector, 33 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Body Breadth | 0.485 inch | |
Body Depth | 0.64 inch | |
Body Length | 2.261 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 33 | |
Wire Size-Max | 22 AWG |
Alternate Parts for 790-026PJ-33MP
This table gives cross-reference parts and alternative options found for 790-026PJ-33MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-026PJ-33MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-026PJ-33MTP | D Microminiature Connector, 33 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Glenair Inc | 790-026PJ-33MP vs 790-026PJ-33MTP |