Part Details for 790-027SB-2P2MNG by Glenair Inc
Overview of 790-027SB-2P2MNG by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-027SB-2P2MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1778
|
Newark | Connector |Glenair 790-027SB-2P2MNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$260.8100 / $841.1100 | Buy Now |
DISTI #
93AJ2071
|
Newark | D Microminiature Connector, 2 Contact(S), Female, Crimp Terminal, #2-56 Unc-2B |Glenair 790-027SB-2P2MNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.1100 / $336.2300 | Buy Now |
DISTI #
3937-790-027SB-2P2MNG-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
631-790-027SB-2P2MNG
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 8 wks RoHS: Compliant | 0 |
|
$308.2400 / $402.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$206.5000 / $241.5900 | Buy Now |
DISTI #
71107571
|
Verical | Conn D-Sub SKT 2Power POS Crimp ST Panel Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$206.3974 / $423.1154 | Buy Now |
DISTI #
77956201
|
Verical | Conn D-Sub SKT 2Power POS Crimp ST Panel Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$423.1154 / $798.7692 | Buy Now |
DISTI #
790027SB2P2MNG-0
|
TME | 790-027SB-2P2MNG Min Qty: 1 | 2 |
|
$248.2971 / $287.3737 | Buy Now |
DISTI #
GLE790-027SB-2P2MNG
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$434.6736 / $841.1040 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 8 |
|
$507.7400 / $958.5200 | Buy Now |
Part Details for 790-027SB-2P2MNG
790-027SB-2P2MNG CAD Models
790-027SB-2P2MNG Part Data Attributes
|
790-027SB-2P2MNG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-027SB-2P2MNG
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.485 inch | |
Body Depth | 0.64 inch | |
Body Length | 1.361 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Option 2 | GUIDE PIN | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |