790-027SH-66MTES
Glenair Inc
Description: D Subminiature Connector, 66 Contact(s), Female, Crimp Terminal, Plug,

Overview of 790-027SH-66MTES by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 790-027SH-66MTES by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK1607
Newark 790-027Sh-66Mtes |Glenair 790-027SH-66MTES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9
  • 1 $1,873.1200
  • 2 $1,684.3500
  • 4 $1,413.3100
  • 7 $1,360.0600
  • 10 $992.2300
  • 20 $759.9100
  • 35 $667.9400
  • 50 $580.8100
$580.8100 / $1,873.1200 Buy Now
DISTI # 631-027SH66MTES
Mouser Electronics D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant 0
  • 10 $1,088.9900
$1,088.9900 Order Now

CAD Models for 790-027SH-66MTES by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790-027SH-66MTES by Glenair Inc

790-027SH-66MTES
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Body Breadth
0.6 inch
Body Depth
0.64 inch
Body Length
2.5 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
#4-40UNC
Mounting Option 2
GUIDE SLOT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Power)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
66
Want to compare parts?
  1. 790-027SH-66MTES
    Glenair Inc
    D Subminiature Connector, 66 Contact(s), Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-027SH-66MTES by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-027SH-66MTES by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-027SH-66MTES would you like to use for your alert(s)?
  • Please alert me when 790-027SH-66MTES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-027SH-66MTES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-027SH-66MTES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-027SH-66MTES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-027SH-66MTES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-027SH-66MTES by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: