Part Details for 790-028PD-15MTSA by Glenair Inc
Overview of 790-028PD-15MTSA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV74028PDQNR | Texas Instruments | 300-mA low-dropout (LDO) regulator with foldback current limit 4-X2SON -40 to 85 | |
TPS7A1028PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A2028PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 |
Price & Stock for 790-028PD-15MTSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1819
|
Newark | Connector |Glenair 790-028PD-15MTSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$262.3000 / $845.9000 | Buy Now |
DISTI #
3937-790-028PD-15MTSA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-028PD-15MTSA
|
Avnet Americas | Conn D Subminiature RCP 15 POS D Shell Size Crimp ST Panel Mount - Bulk (Alt: 790-028PD-15MTSA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
631-790-028PD-15MTSA
|
Mouser Electronics | Rack & Panel Connectors 6+ start 6 wks RoHS: Compliant | 0 |
|
$421.7700 | Order Now |
DISTI #
71116091
|
Verical | Conn Micro D-Subminiature PIN 15 POS 1.91mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$218.9359 / $639.2821 | Buy Now |
DISTI #
77958560
|
Verical | Conn Micro D-Subminiature PIN 15 POS 1.91mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$639.2821 / $847.2564 | Buy Now |
DISTI #
GLE790-028PD-15MTSA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$461.0678 / $892.1610 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 18 |
|
$538.5700 / $1,016.7100 | Buy Now |
DISTI #
790-028PD-15MTSA
|
Avnet Abacus | Conn D Subminiature RCP 15 POS D Shell Size Crimp ST Panel Mount (Alt: 790-028PD-15MTSA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 790-028PD-15MTSA
790-028PD-15MTSA CAD Models
790-028PD-15MTSA Part Data Attributes
|
790-028PD-15MTSA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-028PD-15MTSA
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |