Part Details for 790-028PF-15P2MTPA by Glenair Inc
Overview of 790-028PF-15P2MTPA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-028PF-15P2MTPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1821
|
Newark | Connector |Glenair 790-028PF-15P2MTPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$297.5600 / $959.6000 | Buy Now |
DISTI #
3937-790-028PF-15P2MTPA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-028PF-15P2MTPA
|
Avnet Americas | D-Subminiature Connector Plug 13 Position Solder Straight Panel Mount - Bulk (Alt: 790-028PF-15P2MTPA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$246.1178 / $1,066.2150 | Buy Now |
DISTI #
631-790028PF15P2MTPA
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks RoHS: Compliant | 0 |
|
$502.0900 | Order Now |
DISTI #
71111536
|
Verical | 790-028PF-15P2MTPA Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$360.4625 | Buy Now |
DISTI #
77954388
|
Verical | 790-028PF-15P2MTPA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$369.7051 / $911.2949 | Buy Now |
DISTI #
790-028PF-15P2MTPA
|
Avnet Americas | D-Subminiature Connector Plug 13 Position Solder Straight Panel Mount - Bulk (Alt: 790-028PF-15P2MTPA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$246.1178 / $1,066.2150 | Buy Now |
DISTI #
GLE790-028PF-15P2MTPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$495.9044 / $959.5935 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 20 |
|
$579.2600 / $1,093.5500 | Buy Now |
DISTI #
790-028PF-15P2MTPA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$274.1340 / $975.1270 | Buy Now RFQ |
Part Details for 790-028PF-15P2MTPA
790-028PF-15P2MTPA CAD Models
790-028PF-15P2MTPA Part Data Attributes:
|
790-028PF-15P2MTPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-028PF-15P2MTPA
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |