Part Details for 790-028PH-36P2MGA by Glenair Inc
Overview of 790-028PH-36P2MGA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-028PH-36P2MGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1827
|
Newark | Connector |Glenair 790-028PH-36P2MGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$383.3000 / $1,236.1200 | Buy Now |
DISTI #
3937-790-028PH-36P2MGA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-028PH-36P2MGA
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-028PH-36P2MGA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
RFQ | |
DISTI #
654-790028PH36P2MGA
|
Mouser Electronics | D-Sub Mixed Contact Connectors BK PNL MT REC W/TAIL 34P #23AWG,2P #12AWG | 0 |
|
$610.5900 | Order Now |
DISTI #
71114335
|
Verical | Conn Micro D-Subminiature PIN 34/2 POS Solder ST Thru-Hole 36 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$303.3333 / $621.8333 | Buy Now |
DISTI #
77955044
|
Verical | Conn Micro D-Subminiature PIN 34/2 POS Solder ST Thru-Hole 36 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$621.8333 / $1,173.8974 | Buy Now |
DISTI #
GLE790-028PH-36P2MGA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$638.8200 / $1,236.1140 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 28 |
|
$746.2000 / $1,408.6800 | Buy Now |
Part Details for 790-028PH-36P2MGA
790-028PH-36P2MGA CAD Models
790-028PH-36P2MGA Part Data Attributes
|
790-028PH-36P2MGA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-028PH-36P2MGA
Glenair Inc
D Microminiature Connector, 36 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |