There are no models available for this part yet.
Overview of 790-028PH-66MGA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-028PH-66MGA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1831
|
Newark | Connector |Glenair 790-028PH-66MGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$455.1000 / $1,467.7000 | Buy Now | |
DISTI #
3937-790-028PH-66MGA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-028PH-66MGA
|
Avnet Americas | D-Subminiature Connector Plug 66 Position Solder Straight Panel Mount - Bulk (Alt: 790-028PH-66MGA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | ||
DISTI #
631-790-028PH-66MGA
|
Mouser Electronics | D-Sub Micro-D Connectors 26start 8 wks | 0 |
|
$703.2500 | Order Now | |
DISTI #
GLE790-028PH-66MGA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$758.5025 / $1,467.6930 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 29 |
|
$886.0000 / $1,672.5800 | Buy Now |
CAD Models for 790-028PH-66MGA by Glenair Inc
Part Data Attributes for 790-028PH-66MGA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|
Alternate Parts for 790-028PH-66MGA
This table gives cross-reference parts and alternative options found for 790-028PH-66MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-028PH-66MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-028PH-66MTGA | D Microminiature Connector, 66 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 790-028PH-66MGA vs 790-028PH-66MTGA |