Part Details for 790-029SH-36P2MESA by Glenair Inc
Overview of 790-029SH-36P2MESA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-029SH-36P2MESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1731
|
Newark | 790-029Sh-36P2Mesa |Glenair 790-029SH-36P2MESA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$489.9500 / $1,580.0400 | Buy Now |
DISTI #
631-029SH36P2MESA
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$918.6000 | Order Now |
Part Details for 790-029SH-36P2MESA
790-029SH-36P2MESA CAD Models
790-029SH-36P2MESA Part Data Attributes
|
790-029SH-36P2MESA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-029SH-36P2MESA
Glenair Inc
D Microminiature Connector, 36 Contact(s), Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for 790-029SH-36P2MESA
This table gives cross-reference parts and alternative options found for 790-029SH-36P2MESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-029SH-36P2MESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-029SH-36P2MTESA | D Microminiature Connector, 36 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-029SH-36P2MESA vs 790-029SH-36P2MTESA |