-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 66 Contact(s), Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1742
|
Newark | 790-029Sh-66Mtepa |Glenair 790-029SH-66MTEPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$633.0900 / $2,041.6800 | Buy Now |
DISTI #
631-029SH66MTEPA
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$1,186.9900 | Order Now |
DISTI #
GLE790-029SH-66MTEPA
|
Heilind Electronics | Americas - 3 in Stock |
|
Buy Now | ||
DISTI #
GLE790-029SH-66MTEPA
|
Interstate Connecting Components | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
790-029SH-66MTEPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-029SH-66MTEPA
Glenair Inc
D Microminiature Connector, 66 Contact(s), Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Glenair | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
This table gives cross-reference parts and alternative options found for 790-029SH-66MTEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-029SH-66MTEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-029SH-66ZNUEPA | D Microminiature Connector, 66 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-029SH-66MTEPA vs 790-029SH-66ZNUEPA |
790-029SH-66MEPA | D Microminiature Connector, 66 Contact(s), Female, Solder Terminal, Plug | Glenair Inc | 790-029SH-66MTEPA vs 790-029SH-66MEPA |