Part Details for 790-036PE-19MPA by Glenair Inc
Overview of 790-036PE-19MPA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 790-036PE-19MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1783
|
Newark | 790-036Pe-19Mpa |Glenair 790-036PE-19MPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$438.5700 / $1,414.3900 | Buy Now |
DISTI #
631-036PE19MPA
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$740.0700 | Order Now |
Part Details for 790-036PE-19MPA
790-036PE-19MPA CAD Models
790-036PE-19MPA Part Data Attributes
|
790-036PE-19MPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-036PE-19MPA
Glenair Inc
D Microminiature Connector, 19 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |