There are no models available for this part yet.
Overview of 790-037SD-15MEPA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 790-037SD-15MEPA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AK1833
|
Newark | 790-037Sd-15Mepa |Glenair 790-037SD-15MEPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$435.8000 / $1,405.4500 | Buy Now | |
DISTI #
790-037SD-15MEPA
|
Avnet Americas | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG - Bulk (Alt: 790-037SD-15MEPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | ||
DISTI #
631-037SD15MEPA
|
Mouser Electronics | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant | 0 |
|
$817.1000 | Order Now | |
DISTI #
790-037SD-15MEPA
|
TTI | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$727.5400 | Buy Now | |
DISTI #
GLE790-037SD-15MEPA
|
Interstate Connecting Components | RIGHT ANGLE PCB CONNECTORS | 0 |
|
Buy Now |
CAD Models for 790-037SD-15MEPA by Glenair Inc
Part Data Attributes for 790-037SD-15MEPA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
SHROUDED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|