790-037SH-10P4MTNPB
Glenair Inc
Description: D Microminiature Connector, 10 Contact(s), Female, Solder Terminal, Plug

Overview of 790-037SH-10P4MTNPB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 790-037SH-10P4MTNPB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 790-037SH-10P4MTNP
Avnet Americas - Bulk (Alt: 790-037SH-10P4MTNP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 790-037SH-10P4MTNPB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790-037SH-10P4MTNPB by Glenair Inc

790-037SH-10P4MTNPB
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHROUDED
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 790-037SH-10P4MTNPB
    Glenair Inc
    D Microminiature Connector, 10 Contact(s), Female, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-037SH-10P4MTNPB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-037SH-10P4MTNPB by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-037SH-10P4MTNPB would you like to use for your alert(s)?
  • Please alert me when 790-037SH-10P4MTNPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-037SH-10P4MTNPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-037SH-10P4MTNPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-037SH-10P4MTNPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-037SH-10P4MTNPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-037SH-10P4MTNPB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: