Part Details for 790-037SH-54P2MTNPB by Glenair Inc
Overview of 790-037SH-54P2MTNPB by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-037SH-54P2MTNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1855
|
Newark | 790-037Sh-54P2Mtnpb |Glenair 790-037SH-54P2MTNPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$856.5700 / $2,762.4000 | Buy Now |
DISTI #
790-037SH-54P2MTNPB
|
Avnet Americas | D Subminiature Connector Socket 54 Position Solder Right Angle Panel Mount - Bulk (Alt: 790-037SH-54P2MTNPB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-037SH54P2MTNPB
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant | 0 |
|
$1,445.4100 | Order Now |
DISTI #
790-037SH-54P2MTNPB
|
Avnet Americas | D Subminiature Connector Socket 54 Position Solder Right Angle Panel Mount - Bulk (Alt: 790-037SH-54P2MTNPB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
GLE790-037SH-54P2MTNPB
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 790-037SH-54P2MTNPB
790-037SH-54P2MTNPB CAD Models
790-037SH-54P2MTNPB Part Data Attributes:
|
790-037SH-54P2MTNPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-037SH-54P2MTNPB
Glenair Inc
D Microminiature Connector, 54 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |