Part Details for 790-041PD-15MTPB by Glenair Inc
Overview of 790-041PD-15MTPB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-041PD-15MTPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1895
|
Newark | 790-041Pd-15Mtpb |Glenair 790-041PD-15MTPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$387.9800 / $1,251.2200 | Buy Now |
DISTI #
631-041PD15MTPB
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$654.6800 | Order Now |
DISTI #
GLE790-041PD-15MTPB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SMC-790-041PD-15MTPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 240 |
|
RFQ |
Part Details for 790-041PD-15MTPB
790-041PD-15MTPB CAD Models
790-041PD-15MTPB Part Data Attributes
|
790-041PD-15MTPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-041PD-15MTPB
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 790-041PD-15MTPB
This table gives cross-reference parts and alternative options found for 790-041PD-15MTPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-041PD-15MTPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-041PD-15MPB | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 790-041PD-15MTPB vs 790-041PD-15MPB |