Part Details for 790-043PB-2P2MPB by Glenair Inc
Overview of 790-043PB-2P2MPB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 790-043PB-2P2MPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1906
|
Newark | Connector |Glenair 790-043PB-2P2MPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$189.5300 / $611.2200 | Buy Now |
DISTI #
3937-790-043PB-2P2MPB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-043PB-2P2MPB
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-043PB-2P2MPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 Factory Stock |
|
$156.7666 / $679.1250 | Buy Now |
DISTI #
654-790043PB2P2MPB
|
Mouser Electronics | D-Sub Mixed Contact Connectors REC W/STR TAIL 2 PIN CONT #16AWG | 0 |
|
$244.9200 / $319.8100 | Order Now |
DISTI #
71114790
|
Verical | Conn Micro D-Subminiature PIN 2 POS 4.45mm Solder ST Thru-Hole 2 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$299.7875 | Buy Now |
DISTI #
77955434
|
Verical | Conn Micro D-Subminiature PIN 2 POS 4.45mm Solder ST Thru-Hole 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$307.4744 / $580.4487 | Buy Now |
DISTI #
GLE790-043PB-2P2MPB
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$315.8736 / $611.2125 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 28 |
|
$696.5400 / $3,689.7000 | Buy Now |
Part Details for 790-043PB-2P2MPB
790-043PB-2P2MPB CAD Models
790-043PB-2P2MPB Part Data Attributes:
|
790-043PB-2P2MPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-043PB-2P2MPB
Glenair Inc
D Microminiature Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 790-043PB-2P2MPB
This table gives cross-reference parts and alternative options found for 790-043PB-2P2MPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-043PB-2P2MPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-043PB-2P2ZNUPB | D Microminiature Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 790-043PB-2P2MPB vs 790-043PB-2P2ZNUPB |
790-043PB-2P2MTPB | D Microminiature Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 790-043PB-2P2MPB vs 790-043PB-2P2MTPB |