There are no models available for this part yet.
Overview of 790-043PH-29P7MPA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 790-043PH-29P7MPA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ2505
|
Newark | Connector |Glenair 790-043PH-29P7MPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$313.7600 / $1,011.8800 | Buy Now | |
DISTI #
3937-790-043PH-29P7MPA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-043PH-29P7MPA
|
Avnet Americas | Connector D-Subminiature Receptacle 29 Position H Shell Size Solder Straight Panel Mount - Bulk (Alt: 790-043PH-29P7MPA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | ||
DISTI #
631-790043PH29P7MPA
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 4 wks AOC | 0 |
|
$326.8700 | Order Now | |
DISTI #
GLE790-043PH-29P7MPA
|
Heilind Electronics | MICRO CRIMP (79) | Americas - 1 in Stock |
|
$215.0878 / $1,067.2155 | Buy Now | |
DISTI #
71108039
|
Verical | Conn D-Sub PIN 22/7 POS Solder ST Thru-Hole 29 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$261.8846 / $536.8718 | Buy Now | |
DISTI #
77955070
|
Verical | Conn D-Sub PIN 22/7 POS Solder ST Thru-Hole 29 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$536.8718 / $1,013.5000 | Buy Now | |
DISTI #
GLE790-043PH-29P7MPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 1 |
|
$215.0878 / $1,067.2155 | Buy Now | |
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 25 |
|
$644.2500 / $1,216.2000 | Buy Now |
CAD Models for 790-043PH-29P7MPA by Glenair Inc
Part Data Attributes for 790-043PH-29P7MPA by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|