Part Details for 790-043PJ-33MPA by Glenair Inc
Overview of 790-043PJ-33MPA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 790-043PJ-33MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1915
|
Newark | Connector |Glenair 790-043PJ-33MPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$310.7600 / $1,002.2000 | Buy Now |
DISTI #
3937-790-043PJ-33MPA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-043PJ-33MPA
|
Avnet Americas | Conn D Subminiature RCP 33 POS Signal J Shell Size Solder ST PC Mount - Bulk (Alt: 790-043PJ-33MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$257.0522 / $1,113.5550 | Buy Now |
DISTI #
631-790-043PJ-33MPA
|
Mouser Electronics | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant | 0 |
|
$524.4000 / $989.9500 | Order Now |
DISTI #
790-043PJ-33MPA
|
TTI | D-Sub Micro-D Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$978.7700 | Buy Now |
DISTI #
790-043PJ-33MPA
|
Avnet Americas | Conn D Subminiature RCP 33 POS Signal J Shell Size Solder ST PC Mount - Bulk (Alt: 790-043PJ-33MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$257.0522 / $1,113.5550 | Buy Now |
DISTI #
790-043PJ-33MPA
|
Avnet Americas | Conn D Subminiature RCP 33 POS Signal J Shell Size Solder ST PC Mount - Bulk (Alt: 790-043PJ-33MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
$257.0522 / $1,113.5550 | Buy Now |
DISTI #
GLE790-043PJ-33MPA
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$517.9391 / $1,002.1995 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 34 |
|
$605.0000 / $1,142.1100 | Buy Now |
Part Details for 790-043PJ-33MPA
790-043PJ-33MPA CAD Models
790-043PJ-33MPA Part Data Attributes
|
790-043PJ-33MPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-043PJ-33MPA
Glenair Inc
D Microminiature Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |
Alternate Parts for 790-043PJ-33MPA
This table gives cross-reference parts and alternative options found for 790-043PJ-33MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-043PJ-33MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-043PJ-33ZNUPA | D Microminiature Connector, 33 Contact(s), Male, Solder Terminal, Receptacle | Glenair Inc | 790-043PJ-33MPA vs 790-043PJ-33ZNUPA |