Part Details for 790-044SA-5MNPB by Glenair Inc
Overview of 790-044SA-5MNPB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 790-044SA-5MNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1917
|
Newark | Connector |Glenair 790-044SA-5MNPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$184.2900 / $594.3400 | Buy Now |
DISTI #
3937-790-044SA-5MNPB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-044SA-5MNPB
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 790-044SA-5MNPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$152.4384 / $660.3750 | Buy Now |
DISTI #
654-790-044SA-5MNPB
|
Mouser Electronics | D-Sub Micro-D Connectors 5P NICKEL SKT PLUG STRT PCB RoHS: Compliant | 0 |
|
$238.1700 / $310.9800 | Order Now |
DISTI #
71119936
|
Verical | Conn Micro D-Subminiature SKT 5 POS 1.91mm Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$415.2250 | Buy Now |
DISTI #
77953336
|
Verical | Conn Micro D-Subminiature SKT 5 POS 1.91mm Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$425.8718 / $564.4231 | Buy Now |
DISTI #
790-044SA-5MNPB
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 790-044SA-5MNPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$152.4384 / $660.3750 | Buy Now |
DISTI #
GLE790-044SA-5MNPB
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$307.1546 / $594.3375 | Buy Now |
|
Powell Electronics | D-Sub Micro-D Connectors 5P NICKEL SKT PLUG STRT PCB Min Qty: 1 | 8 |
|
$358.7800 / $677.3100 | Buy Now |
DISTI #
790-044SA-5MNPB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$126.2600 / $488.6200 | Buy Now RFQ |
Part Details for 790-044SA-5MNPB
790-044SA-5MNPB CAD Models
790-044SA-5MNPB Part Data Attributes:
|
790-044SA-5MNPB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-044SA-5MNPB
Glenair Inc
D Microminiature Connector, 5 Contact(s), Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |