There are no models available for this part yet.
Overview of 790-044SH-66MNPB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 790-044SH-66MNPB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ1927
|
Newark | Connector |Glenair 790-044SH-66MNPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0600 / $1,690.0600 | Buy Now | |
DISTI #
3937-790-044SH-66MNPB-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now | |
DISTI #
790-044SH-66MNPB
|
Avnet Americas | SERIES 79 MICRO CRIMP CONNECTORS - Bulk (Alt: 790-044SH-66MNPB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-790-044SH-66MNPB
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 8 wks | 0 |
|
$1,112.3500 | Order Now | |
DISTI #
71112847
|
Verical | Conn D-Sub SKT 66 POS 0.95mm Solder ST Thru-Hole 66 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$414.7308 / $850.1923 | Buy Now | |
DISTI #
77952014
|
Verical | Conn D-Sub SKT 66 POS 0.95mm Solder ST Thru-Hole 66 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$850.1923 / $1,604.9872 | Buy Now | |
DISTI #
GLE790-044SH-66MNPB
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$873.4171 / $1,690.0515 | Buy Now |
CAD Models for 790-044SH-66MNPB by Glenair Inc
Part Data Attributes for 790-044SH-66MNPB by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
66
|