Part Details for 790-045PD-15MS by Glenair Inc
Overview of 790-045PD-15MS by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8323WCC46ARJZR7 | Analog Devices | WWD,MRb,PPb,200msTO,15ms/300ms | |
ADM8323WCC29ARJZR7 | Analog Devices | WWD,MRb,PPb,200msTO,15ms/300ms |
Price & Stock for 790-045PD-15MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1932
|
Newark | Connector |Glenair 790-045PD-15MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$325.5800 / $1,050.0200 | Buy Now |
DISTI #
3937-790-045PD-15MS-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
790-045PD-15MS
|
Avnet Americas | Connector Receptacle 15 Position Solder Right Angle Through Hole - Bulk (Alt: 790-045PD-15MS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
631-790-045PD-15MS
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 8 wks | 1 |
|
$503.1200 / $1,037.1900 | Buy Now |
DISTI #
GLE790-045PD-15MS
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$542.6473 / $1,050.0165 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 12 |
|
$633.8600 / $1,196.6000 | Buy Now |
DISTI #
790-045PD-15MS
|
Avnet Abacus | Connector Receptacle 15 Position Solder Right Angle Through Hole (Alt: 790-045PD-15MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |