Part Details for 790-049SH-10P4MNS by Glenair Inc
Overview of 790-049SH-10P4MNS by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-049SH-10P4MNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ1941
|
Newark | Connector |Glenair 790-049SH-10P4MNS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.0200 / $1,248.1200 | Buy Now |
DISTI #
3937-790-049SH-10P4MNS-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-049SH-10P4MNS
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 10 Position Crimp Straight Panel Mount - Bulk (Alt: 790-049SH-10P4MNS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$320.1260 / $1,386.7950 | Buy Now |
DISTI #
631-790049SH10P4MNS
|
Mouser Electronics | D-Sub Mixed Contact Connectors 11+ start 8 wks | 0 |
|
$653.0700 / $1,232.8700 | Order Now |
DISTI #
790-049SH-10P4MNS
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 10 Position Crimp Straight Panel Mount - Bulk (Alt: 790-049SH-10P4MNS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$320.1260 / $1,386.7950 | Buy Now |
DISTI #
790-049SH-10P4MNS
|
Avnet Americas | Micro D-Subminiature Connector Receptacle 10 Position Crimp Straight Panel Mount - Bulk (Alt: 790-049SH-10P4MNS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$320.1260 / $1,386.7950 | Buy Now |
DISTI #
GLE790-049SH-10P4MNS
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$645.0234 / $1,248.1155 | Buy Now |
Part Details for 790-049SH-10P4MNS
790-049SH-10P4MNS CAD Models
790-049SH-10P4MNS Part Data Attributes
|
790-049SH-10P4MNS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-049SH-10P4MNS
Glenair Inc
D Microminiature Connector, 10 Contact(s), Female, Crimp Terminal, Guide Slot, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.6 inch | |
Body Depth | 0.612 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 790-049SH-10P4MNS
This table gives cross-reference parts and alternative options found for 790-049SH-10P4MNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-049SH-10P4MNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-049SH-10P4ZNUNS | D Microminiature Connector, 10 Contact(s), Female, Crimp Terminal, Guide Slot, Plug | Glenair Inc | 790-049SH-10P4MNS vs 790-049SH-10P4ZNUNS |