790-049SH-36P2MTES
Glenair Inc
Description: D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug

Overview of 790-049SH-36P2MTES by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 790-049SH-36P2MTES by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK2243
Newark 790-049Sh-36P2Mtes |Glenair 790-049SH-36P2MTES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $1,427.3200
  • 2 $1,283.4800
  • 4 $1,076.9400
  • 7 $1,036.3700
  • 10 $756.0700
  • 20 $579.0300
  • 35 $508.9700
  • 50 $442.5700
$442.5700 / $1,427.3200 Buy Now
DISTI # 631-049SH36P2MTES
Mouser Electronics D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP 7
  • 1 $1,566.5200
  • 2 $1,408.6500
  • 5 $1,181.9800
$1,181.9800 / $1,566.5200 Buy Now

CAD Models for 790-049SH-36P2MTES by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790-049SH-36P2MTES by Glenair Inc

790-049SH-36P2MTES
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.6 inch
Body Depth
0.612 inch
Body Length
2.78 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S34P2
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
H
Termination Type
CRIMP
Total Number of Contacts
36
Want to compare parts?
  1. 790-049SH-36P2MTES
    Glenair Inc
    D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug
    VS

Alternate Parts for 790-049SH-36P2MTES

This table gives cross-reference parts and alternative options found for 790-049SH-36P2MTES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-049SH-36P2MTES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
790-049SH-36P2MES D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug Glenair Inc 790-049SH-36P2MTES vs 790-049SH-36P2MES
790-049SH-36P2ZNUES D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug Glenair Inc 790-049SH-36P2MTES vs 790-049SH-36P2ZNUES
Part Number Description Manufacturer Compare
790-049SH-36P2ZNUES D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug Glenair Inc 790-049SH-36P2MTES vs 790-049SH-36P2ZNUES
790-049SH-36P2MES D Microminiature Connector, 36 Contact(s), Female, Crimp Terminal, Guide Slot, Plug Glenair Inc 790-049SH-36P2MTES vs 790-049SH-36P2MES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790-049SH-36P2MTES by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790-049SH-36P2MTES by Glenair Inc

Select Manufacturer
Which Manufacturer of 790-049SH-36P2MTES would you like to use for your alert(s)?
  • Please alert me when 790-049SH-36P2MTES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790-049SH-36P2MTES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790-049SH-36P2MTES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790-049SH-36P2MTES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790-049SH-36P2MTES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790-049SH-36P2MTES by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: