Part Details for 790-049SM-102MNG by Glenair Inc
Overview of 790-049SM-102MNG by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-049SM-102MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2516
|
Newark | Connector |Glenair 790-049SM-102MNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$626.8900 / $2,021.7100 | Buy Now |
DISTI #
3937-790-049SM-102MNG-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
790-049SM-102MNG
|
Avnet Americas | Connector D-Subminiature Plug 102 Position M Shell Size Crimp Straight Panel Mount - Bulk (Alt: 790-049SM-102MNG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$518.5264 / $2,246.3400 | Buy Now |
DISTI #
631-790-049SM-102MNG
|
Mouser Electronics | D-Sub Mixed Contact Connectors 79 MICRO CRIMP RoHS: Compliant | 1 |
|
$1,506.7700 / $1,997.0100 | Buy Now |
DISTI #
790-049SM-102MNG
|
TTI | D-Sub Mixed Contact Connectors 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,755.6500 / $1,981.3700 | Buy Now |
DISTI #
790-049SM-102MNG
|
Avnet Americas | Connector D-Subminiature Plug 102 Position M Shell Size Crimp Straight Panel Mount - Bulk (Alt: 790-049SM-102MNG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$518.5264 / $2,246.3400 | Buy Now |
DISTI #
790-049SM-102MNG
|
Avnet Americas | Connector D-Subminiature Plug 102 Position M Shell Size Crimp Straight Panel Mount - Bulk (Alt: 790-049SM-102MNG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$518.5264 / $2,246.3400 | Buy Now |
DISTI #
GLE790-049SM-102MNG
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$1,044.8077 / $2,021.7060 | Buy Now |
Part Details for 790-049SM-102MNG
790-049SM-102MNG CAD Models
790-049SM-102MNG Part Data Attributes
|
790-049SM-102MNG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-049SM-102MNG
Glenair Inc
D Microminiature Connector, 102 Contact(s), Female, Crimp Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.66 inch | |
Body Depth | 0.612 inch | |
Body Length | 3.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | M | |
Termination Type | CRIMP | |
Total Number of Contacts | 102 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 790-049SM-102MNG
This table gives cross-reference parts and alternative options found for 790-049SM-102MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-049SM-102MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-049SM-102ZNUNG | D Microminiature Connector, 102 Contact(s), Female, Crimp Terminal, Guide Pin, Plug | Glenair Inc | 790-049SM-102MNG vs 790-049SM-102ZNUNG |
790-049SM-102MTNG | D Microminiature Connector, 102 Contact(s), Female, Crimp Terminal, Guide Pin, Plug | Glenair Inc | 790-049SM-102MNG vs 790-049SM-102MTNG |