Part Details for 790-050PH-36P2MG by Glenair Inc
Overview of 790-050PH-36P2MG by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-050PH-36P2MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2283
|
Newark | 790-050Ph-36P2Mg |Glenair 790-050PH-36P2MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$464.5300 / $1,498.0700 | Buy Now |
DISTI #
631-PH36P2MG
|
Mouser Electronics | D-Sub Mixed Contact Connectors MICRO CRIMP (79) - MICRO CRIMP RoHS: Compliant | 0 |
|
$783.8600 | Order Now |
Part Details for 790-050PH-36P2MG
790-050PH-36P2MG CAD Models
790-050PH-36P2MG Part Data Attributes
|
790-050PH-36P2MG
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-050PH-36P2MG
Glenair Inc
D Microminiature Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.6 inch | |
Body Depth | 0.645 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S34P2 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2545VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 23 A | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 790-050PH-36P2MG
This table gives cross-reference parts and alternative options found for 790-050PH-36P2MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 790-050PH-36P2MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790-050PH-36P2MTG | D Microminiature Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle | Glenair Inc | 790-050PH-36P2MG vs 790-050PH-36P2MTG |