Part Details for 790-115 by WAGO Innovative Connections
Overview of 790-115 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5322
|
Newark | Carrier With 2 Grounding Feet, Parallel To Carrier Rail, 125 Mm Long, Cu 10 Mm X 3 Mm |Wago 790-115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8500 / $40.0500 | Buy Now |
DISTI #
2946-790-115-ND
|
DigiKey | CARRIER WITH 2 GROUNDING FEET, P Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$23.9830 / $28.2200 | Buy Now |
|
Future Electronics | Carrier with 2 grounding feet parallel to carrier rail 125 mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$26.0800 / $26.4600 | Buy Now |
|
Onlinecomponents.com | Carrier with 2 grounding feet - parallel to carrier rail - 125 mm long - Cu 10 mm x 3 mm RoHS: Compliant | 0 |
|
$31.0400 / $42.2300 | Buy Now |