Part Details for 79006-8-98PN by TE Connectivity
Overview of 79006-8-98PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95679-006PLF | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 6 Port | |
95679-006P | Amphenol Communications Solutions | Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, Without Shield, Snap Peg, 6 Port | |
95679-006 | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Horizontal, Through Mount, Unshielded, Snap Peg, 8 Positions, 6 Ports |
Price & Stock for 79006-8-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79006-8-98PN-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$225.1236 | Buy Now |
DISTI #
79006-8-98PN
|
Avnet Americas | Circular Connector Bayonet Coupling Hermetic Receptacle 8-98 Insert Arrangement Pin Contact Jam Nut - Bulk (Alt: 79006-8-98PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-79006-8-98PN
|
Mouser Electronics | Other Tools HERM RECP RoHS: Compliant | 0 |
|
$226.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$214.8600 | Buy Now |
DISTI #
DCH79006-8-98PN
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.7800 / $580.1200 | Buy Now |
DISTI #
DCH79006-8-98PN
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$211.7800 / $580.1200 | Buy Now |
Part Details for 79006-8-98PN
79006-8-98PN CAD Models
79006-8-98PN Part Data Attributes
|
79006-8-98PN
TE Connectivity
Buy Now
|
Compare Parts:
79006-8-98PN
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |