Part Details for 7900801DX by Texas Instruments
Results Overview of 7900801DX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7900801DX Information
7900801DX by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: 7900801DX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7900801DX
7900801DX Part Data Attributes
|
|
7900801DX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7900801DX
Texas Instruments
Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.91 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Low Current-Max | 0.016 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 75 Ns | |
| Receiver Number of Bits | 2 | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.16 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.285 Mm |
Alternate Parts for 7900801DX
This table gives cross-reference parts and alternative options found for 7900801DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7900801DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS7820W/883 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDFP14 | 7900801DX vs DS7820W/883 |
| DS7820AW-MLS | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, CDFP14 | 7900801DX vs DS7820AW-MLS |
| SNJ55182WR | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDFP14 | 7900801DX vs SNJ55182WR |