Part Details for 7905-09MTBG00N2A by Oupiin
Overview of 7905-09MTBG00N2A by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7905AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC7905AHF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators | |
95079-05CA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for 7905-09MTBG00N2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-7905-09MTBG00N2A-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1193 In Stock |
|
$0.7616 / $1.4300 | Buy Now |
|
Onlinecomponents.com | D-sub Straight type 9 position RoHS: Compliant | 0 |
|
$0.5810 / $0.8540 | Buy Now |