Part Details for 791-004SD-15MS by Glenair Inc
Overview of 791-004SD-15MS by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 791-004SD-15MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3659
|
Newark | Rectangular Conn, Plug, 15Pos, 2Row, No. Of Contacts:15Contacts, Product Range:791 Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Socket, Connector Shell Size:D Rohs Compliant: Yes |Glenair 791-004SD-15MS Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$348.3600 / $847.6600 | Buy Now |
DISTI #
631-791004SD15MS
|
Mouser Electronics | Rectangular MIL Spec Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$538.2900 | Order Now |
Part Details for 791-004SD-15MS
791-004SD-15MS CAD Models
791-004SD-15MS Part Data Attributes
|
791-004SD-15MS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
791-004SD-15MS
Glenair Inc
D Type Connector, 15 Contact(s), Female, Crimp Terminal, #4-40 Unc, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.415 inch | |
Body Depth | 0.427 inch | |
Body Length | 1.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1061VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |