Part Details for 791-018SL-78MG by Glenair Inc
Overview of 791-018SL-78MG by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 791-018SL-78MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2522
|
Newark | Connector |Glenair 791-018SL-78MG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$798.0800 / $2,573.8100 | Buy Now |
DISTI #
3937-791-018SL-78MG-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
791-018SL-78MG
|
Avnet Americas | Ultraminiature Rectangular Connector Plug 78 Position Crimp Straight Panel Mount - Bulk (Alt: 791-018SL-78MG) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-791-018SL-78MG
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 5 wks | 0 |
|
$2,799.3900 / $2,941.7300 | Order Now |
DISTI #
GLE791-018SL-78MG
|
Interstate Connecting Components | MICRO CRIMP (79) | 0 |
|
$1,330.1385 / $2,573.8020 | Buy Now |
|
Powell Electronics | MICRO CRIMP (79) - MICRO CRIMP Min Qty: 1 | 17 |
|
$1,553.7200 / $2,933.1100 | Buy Now |