79107-7058
Molex
Description: Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 79107-7058 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
iW1791-07 Renesas Electronics Corporation Reduced BOM Cost 27W Rapid Charge™ AC/DC Digital Controller
10128479-107500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 13 Column, 104 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch
DF7058SCBPAKV Renesas Electronics Corporation 32-bit Microcontrollers

Price & Stock for 79107-7058 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R0981
Newark Mgrid Vrec Dr W/Opgs .76Aulf 18Ckt |Molex 79107-7058 RoHS: Not Compliant Min Qty: 1334 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.2500
$2.2500 Buy Now
DISTI # 93M6525
Newark Header Connector, pcb Mount, recept,18 Contacts, pin,0.079 Pitch, pc Tail Terminal |Molex 79107-7058 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.3000
  • 10 $2.4900
  • 25 $2.4000
  • 50 $2.3400
  • 100 $2.2800
  • 250 $2.2200
$2.2200 / $4.3000 Buy Now
DISTI # 791077058
Avnet Americas MGRID VREC DR W/OPGS .76AULF 18CKT (Alt: 791077058) Min Qty: 1334 Package Multiple: 1334 0
RFQ
DISTI # 538-79107-7058
Mouser Electronics Headers & Wire Housings MGrid VRec DR W/OPg W/OPgs .76AuLF 18Ckt RoHS: Compliant 1233
  • 1 $4.0900
  • 10 $2.1200
  • 116 $2.0600
  • 261 $2.0300
  • 2,523 $2.0000
$2.0000 / $4.0900 Buy Now
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.76µm Gold (Au) Selective Plating, 18 Circuits, Lead-Free RoHS: Compliant 0
  • 35 $2.1100
  • 200 $2.0600
  • 350 $2.0200
  • 650 $1.9900
  • 1,334 $1.9500
  • 2,500 $1.7000
  • 5,000 $1.4800
$1.4800 / $2.1100 Buy Now

CAD Models for 79107-7058 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 79107-7058 by Molex

79107-7058
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS,ELV COMPLIANT W/TUBE PKG
Body Breadth
0.165 inch
Body Depth
0.175 inch
Body Length
0.716 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
18
Want to compare parts?
  1. 79107-7058
    Molex
    Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 79107-7058

This table gives cross-reference parts and alternative options found for 79107-7058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79107-7058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSM-109-02-S-D-P Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc 79107-7058 vs RSM-109-02-S-D-P
79109-1008 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Molex 79107-7058 vs 79109-1008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79107-7058 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79107-7058 by Molex

Select Manufacturer
Which Manufacturer of 79107-7058 would you like to use for your alert(s)?
  • Please alert me when 79107-7058 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79107-7058 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79107-7058 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79107-7058 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79107-7058.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79107-7058 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: