Part Details for 79109-0314 by Molex
Overview of 79109-0314 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121036-S03-145LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
55510-314LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 79109-0314
79109-0314 CAD Models
79109-0314 Part Data Attributes
|
79109-0314
Molex
Buy Now
Datasheet
|
Compare Parts:
79109-0314
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5)/TIN LEAD (75) OVER NICKEL | |
Contact Finish Termination | GOLD (5)/TIN LEAD (75) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 79109-0314
This table gives cross-reference parts and alternative options found for 79109-0314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79109-0314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65043-140 | Board Connector, 30 Contact(s), 2 Row(s), Female | Amphenol FCi | 79109-0314 vs 65043-140 |
91407-915LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79109-0314 vs 91407-915LF |
67515-003LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 79109-0314 vs 67515-003LF |
86805-002 | Board Connector, 30 Contact(s), 2 Row(s), Female | Amphenol FCi | 79109-0314 vs 86805-002 |
79107-0339 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 79109-0314 vs 79107-0339 |
89801-030LF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79109-0314 vs 89801-030LF |
3930-0010T | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC AND SOLDER | 3M Electronics | 79109-0314 vs 3930-0010T |
M55302/65-30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | 79109-0314 vs M55302/65-30X |
560171-5 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 79109-0314 vs 560171-5 |
87173-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | 79109-0314 vs 87173-130 |