Part Details for 79110SL005 by Alpha Wire
Results Overview of 79110SL005 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
79110SL005 Part Data Attributes
|
|
79110SL005
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
79110SL005
Alpha Wire
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Control Cable/command Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.823 Mm2 | |
| Diameter | 6.27 Mm | |
| Insulator Material | Polyphenylene Ether | |
| Jacket Material | Polyphenylene Ether | |
| Length | 30.48 Mm | |
| Number of Conductors | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Spool | |
| Rated Voltage(AC) | 600 V | |
| Resistance | 0.023 Ω | |
| Shielding | Yes | |
| Stranding | 16x30 | |
| Wire Gauge | 18 Awg | |
| Wire and Cable Name | Control Cable/Command Cable |