Part Details for 7936-09MMK2A by Oupiin
Overview of 7936-09MMK2A by Oupiin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117936-002LF | Amphenol Communications Solutions | HPCE VERT REC 32P12S | |
10117936-003LF | Amphenol Communications Solutions | HPCE VERT REC 32P12S | |
379-3636-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,6.0MM, 85MΩ, no lossy |
Price & Stock for 7936-09MMK2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2553-7936-09MMK2A-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.8160 / $5.2800 | Buy Now |
|
Onlinecomponents.com | D-SUB Double port right angle RoHS: Compliant | 225 Factory Stock |
|
$1.8100 / $2.7500 | Buy Now |
|
Master Electronics | D-SUB Double port right angle RoHS: Compliant | 225 Factory Stock |
|
$1.8100 / $2.7500 | Buy Now |
Part Details for 7936-09MMK2A
7936-09MMK2A CAD Models
7936-09MMK2A Part Data Attributes
|
7936-09MMK2A
Oupiin
Buy Now
Datasheet
|
Compare Parts:
7936-09MMK2A
Oupiin
D Subminiature Connector, 9+9 Contact(s), Male and Male, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OUPIIN AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.244 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE AND MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.89 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | METAL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |