Part Details for 793DE155X0010A2TE3 by Vishay Sprague
Overview of 793DE155X0010A2TE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 793DE155X0010A2TE3
793DE155X0010A2TE3 CAD Models
793DE155X0010A2TE3 Part Data Attributes
|
793DE155X0010A2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
793DE155X0010A2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 1.5 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for 793DE155X0010A2TE3
This table gives cross-reference parts and alternative options found for 793DE155X0010A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 793DE155X0010A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FH155MDCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs CWR11FH155MDCTR4 |
CWR11FS155MRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 793DE155X0010A2TE3 vs CWR11FS155MRA |
CWR11FH155MBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 793DE155X0010A2TE3 vs CWR11FH155MBCTR13 |
CWR11FB155MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | 793DE155X0010A2TE3 vs CWR11FB155MSC |
TBJA155M010CBSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010CBSZ0H45 |
TBJA155M010CLSDT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010CLSDT724 |
TBJA155M010RCSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010RCSZ0700 |
TBJA155M010CCLC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010CCLC0745 |
TBJA155M010CKSDTH24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010CKSDTH24 |
TBJA155M010CXST0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | 793DE155X0010A2TE3 vs TBJA155M010CXST0H23 |