-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .156 MNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M9416
|
Newark | 03P .156 Mnl Cap Hsg |Amp Te Connectivity 794413-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.1400 | Buy Now |
DISTI #
16H6087
|
Newark | 03P .156 Mnl Cap Hsg Rohs Compliant: Yes |Amp Te Connectivity 794413-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5400 | Buy Now |
DISTI #
794413-1-ND
|
DigiKey | CONN RCPT HSG 3POS 9.91MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7175 In Stock |
|
$1.3939 / $1.7500 | Buy Now |
DISTI #
794413-1
|
Avnet Americas | Conn Housing RCP 3 POS 9.91mm Crimp ST - Bulk (Alt: 794413-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3827 / $1.5612 | Buy Now |
DISTI #
571-794413-1
|
Mouser Electronics | Pin & Socket Connectors 03P .156 CAP HSG RoHS: Compliant | 3508 |
|
$1.3900 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP794413-1
|
Heilind Electronics | 03P .156 MNL CAP HSG | Americas - 427 in Stock |
|
$1.6399 / $1.6644 | Buy Now |
|
Onlinecomponents.com | 03P .156 MNL CAP HSG RoHS: Compliant |
1271 In Stock |
|
$1.3300 / $2.2100 | Buy Now |
DISTI #
794413-1
|
TTI | Pin & Socket Connectors 03P .156 CAP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 4096 In Stock |
|
$1.7400 | Buy Now |
DISTI #
AMP794413-1
|
Interstate Connecting Components | 03P .156 MNL CAP HSG | 142 |
|
$1.6399 / $1.6644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794413-1
TE Connectivity
03P .156 MNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.43 inch | |
Body Depth | 1.46 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9.91 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794413-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794413-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179464-2 | (179464-2) DBL LOCK CAP F/H 3P RED | TE Connectivity | 794413-1 vs 179464-2 |
172329-1 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794413-1 vs 172329-1 |