Part Details for 794665-2 by TE's AMP
Overview of 794665-2 by TE's AMP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 794665-2
794665-2 CAD Models
794665-2 Part Data Attributes
|
794665-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
794665-2
TE's AMP
2 CONTACT(S), MALE, POWER CONNECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 794665-2
This table gives cross-reference parts and alternative options found for 794665-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794665-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 794665-2 vs 43160-7802 |
30070-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 794665-2 vs 30070-0212 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 794665-2 vs 10131319-02111GPLF |
39-30-0026 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 794665-2 vs 39-30-0026 |
6450527-2 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal | TE Connectivity | 794665-2 vs 6450527-2 |
009090020111861 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 794665-2 vs 009090020111861 |
39-31-0023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 794665-2 vs 39-31-0023 |
39-30-7020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 794665-2 vs 39-30-7020 |
917745-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 794665-2 vs 917745-2 |
46007-0502 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 794665-2 vs 46007-0502 |