Part Details for 795-29-9 by Winchester Interconnect
Overview of 795-29-9 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 795-29-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-795-29-9
|
Mouser Electronics | RF Connectors / Coaxial Connectors C K/G PLUGC | 0 |
|
$98.7200 | Order Now |
|
Onlinecomponents.com |
38 In Stock |
|
$96.3400 / $120.4400 | Buy Now | |
|
Master Electronics |
38 In Stock |
|
$96.3400 / $120.4400 | Buy Now |
Part Details for 795-29-9
795-29-9 CAD Models
795-29-9 Part Data Attributes
|
795-29-9
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
795-29-9
Winchester Interconnect
RF C Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS MAX AT 5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.065 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for 795-29-9
This table gives cross-reference parts and alternative options found for 795-29-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 795-29-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
795-29-9 | RF C Connector, Cable Mount, Crimp Terminal, Plug | Kings Electronics | 795-29-9 vs 795-29-9 |