Part Details for 79C2040BRT4RFK-20 by Data Device Corporation
Overview of 79C2040BRT4RFK-20 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 79C2040BRT4RFK-20
79C2040BRT4RFK-20 CAD Models
79C2040BRT4RFK-20 Part Data Attributes:
|
79C2040BRT4RFK-20
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
79C2040BRT4RFK-20
Data Device Corporation
EEPROM,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | FLATPACK-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDFP-F100 | |
Length | 34.6964 mm | |
Memory Density | 20971520 bit | |
Memory IC Type | EEPROM | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX40 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL100,.9,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Ready/Busy | YES | |
Seated Height-Max | 10.6426 mm | |
Standby Current-Max | 0.00064 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 22.7838 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |