Part Details for 79R3041-20J8 by Integrated Device Technology Inc
Overview of 79R3041-20J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72615L20J8 | Renesas Electronics Corporation | 512 x 18 x 2 Bi-Directional SyncFIFO, 5.0V | |
70V06L20J8 | Renesas Electronics Corporation | 16K x 8 3.3V Dual-Port RAM | |
7210L20J8 | Renesas Electronics Corporation | 16X16 CMOS MULTI-ACCUMULA |
Part Details for 79R3041-20J8
79R3041-20J8 CAD Models
79R3041-20J8 Part Data Attributes
|
79R3041-20J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79R3041-20J8
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16 MIPS; BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.286 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.286 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79R3041-20J8
This table gives cross-reference parts and alternative options found for 79R3041-20J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R3041-20J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3041-20J8 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20J8 vs IDT79R3041-20J8 |
IDT79R3041-20JG | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20J8 vs IDT79R3041-20JG |