Part Details for 79R3041-20JG8 by Integrated Device Technology Inc
Overview of 79R3041-20JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79R3041-20JG8
79R3041-20JG8 CAD Models
79R3041-20JG8 Part Data Attributes
|
79R3041-20JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79R3041-20JG8
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16 MIPS; BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.275 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.275 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79R3041-20JG8
This table gives cross-reference parts and alternative options found for 79R3041-20JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R3041-20JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3041-20JG8 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs IDT79R3041-20JG8 |
IDT79R3052E-20PH | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs IDT79R3052E-20PH |
IDT79R3052-20PH | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs IDT79R3052-20PH |
IDT79R3041-20J | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs IDT79R3041-20J |
IDT79R3051E-20PH | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs IDT79R3051E-20PH |
79R3041-20J8 | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 79R3041-20JG8 vs 79R3041-20J8 |